
FAG 21318-E1-K Spherical roller bearings (radial) Bore diameter 90 mm Outside diameter 200 mm Rotational speed (max.) 45

Technical specifications
- Type
21318-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
21318-E1-K
- Bore Ø
90 mm
- Outside Ø
200 mm
- Dim
Innen-Ø 90 mm. Außen-Ø 190 mm. Breite 43 mm
- Rotational speed (max.)
4500 U/min
- Weight
6260 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Innen-Ø 90 mm. Außen-Ø 190 mm. Breite 43 mm mm
- Width
45 mm
- Dynamic load rating (radial)
380000 N
- Radial load rating
415000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 189633 FAG 21318-E1-K Spherical roller bearings (radial) Bore diameter 90 mm Outside diameter 200 mm Rotational speed (max.) 45
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

