
FAG 2211-K-2RS-TVH-C3 Self-aligning ball bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 480
EAN:
Part number:
Item no:

Image similar
Product type
Self-aligning ball bearing
Bore Ø
55 mm
Outside Ø
100 mm
Type
2211-K-2RS-TVH-C3
Manufacturer part #
2211-K-2RS-TVH-C3
Technical specifications
- Type
2211-K-2RS-TVH-C3
- Product type
Self-aligning ball bearing
- Manufacturer part #
2211-K-2RS-TVH-C3
- Bore Ø
55 mm
- Outside Ø
100 mm
- Bore diameter
55.000
- Rotational speed (max.)
4800 U/min
- Weight
796 g
- Features
Tapered bore
Bilateral lip seal
PVC cage
Open
- Width
25 mm
- Dynamic load rating (radial)
27000 N
- Radial load rating
9900 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 185249 FAG 2211-K-2RS-TVH-C3 Self-aligning ball bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 480
Description
Self-aligning ball bearings are self-retained double-row bearings that consist of concave outer races, cylinder or taper bore inner races, balls and retainers. They come in two types: open and closed. Closed types are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· C3 = standard K-type clearance rating
· K = tapered bore
· M = robust brass cage
· THV = PVC cage
· 2RS = bilateral lip seal
Postposed characters are used to identify different bearing types.
· C3 = standard K-type clearance rating
· K = tapered bore
· M = robust brass cage
· THV = PVC cage
· 2RS = bilateral lip seal
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

