
FAG 22215-E1-K Spherical roller bearings (radial) Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 63

Technical specifications
- Type
22215-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22215-E1-K
- Bore Ø
75 mm
- Outside Ø
130 mm
- Dim
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm
- Rotational speed (max.)
6300 U/min
- Weight
1681 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm mm
- Width
31 mm
- Dynamic load rating (radial)
216000 N
- Radial load rating
236000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188832 FAG 22215-E1-K Spherical roller bearings (radial) Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 63
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

