
FAG 22216-E1-K Spherical roller bearings (radial) Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 56

Technical specifications
- Type
22216-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22216-E1-K
- Bore Ø
80 mm
- Outside Ø
140 mm
- Dim
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 33 mm
- Rotational speed (max.)
5600 U/min
- Weight
2060 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 33 mm mm
- Width
33 mm
- Dynamic load rating (radial)
249000 N
- Radial load rating
270000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188852 FAG 22216-E1-K Spherical roller bearings (radial) Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 56
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

