
FAG 22219-E1 Spherical roller bearings (radial) Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 4500
EAN:
Part number:
Item no:

Image similar
Product type
Spherical roller bearings (radial)
Bore Ø
95 mm
Outside Ø
170 mm
Type
22219-E1
Manufacturer part #
22219-E1
Technical specifications
- Type
22219-E1
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22219-E1
- Bore Ø
95 mm
- Outside Ø
170 mm
- Dim
95x170x43
- Rotational speed (max.)
4500 U/min
- Weight
4110 g
- Features
Reinforced (standard)
Open
- Dimensions
95x170x43 mm
- Width
43 mm
- Dynamic load rating (radial)
380000 N
- Radial load rating
415000 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188857 FAG 22219-E1 Spherical roller bearings (radial) Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 4500
Description
Spherical roller bearings are self-retained double-row bearings that consist of robust concave outer races, robust inner races, drum-shaped rollers and retainers/cages. Inner races come with a tapered or cylindrical bore.
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

