
FAG 22224-E1-K Spherical roller bearings (radial) Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3

Technical specifications
- Type
22224-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22224-E1-K
- Bore Ø
120 mm
- Outside Ø
215 mm
- Dim
Bohrungs-Ø 120 mm. Außen-Durchmesser 215 mm. Breite 58mm
- Rotational speed (max.)
3400 U/min
- Weight
8802 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Bohrungs-Ø 120 mm. Außen-Durchmesser 215 mm. Breite 58mm mm
- Width
58 mm
- Dynamic load rating (radial)
640000 N
- Radial load rating
740000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188880 FAG 22224-E1-K Spherical roller bearings (radial) Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

