
FAG 22308-E1 Spherical roller bearings (radial) Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500

Technical specifications
- Type
22308-E1
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22308-E1
- Bore Ø
40 mm
- Outside Ø
90 mm
- Dim
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 33 mm
- Rotational speed (max.)
7500 U/min
- Weight
1040 g
- Features
Reinforced (standard)
Open
- Dimensions
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 33 mm mm
- Width
33 mm
- Dynamic load rating (radial)
156000 N
- Radial load rating
149000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188819 FAG 22308-E1 Spherical roller bearings (radial) Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

