
FAG 22311-E1-K Spherical roller bearings (radial) Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 56
EAN:
Part number:
Item no:

Image similar
Product type
Spherical roller bearings (radial)
Bore Ø
55 mm
Outside Ø
120 mm
Type
22311-E1-K
Manufacturer part #
22311-E1-K
Technical specifications
- Type
22311-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22311-E1-K
- Bore Ø
55 mm
- Outside Ø
120 mm
- Rotational speed (max.)
5600 U/min
- Weight
2351 g
- Features
Reinforced (standard)
Tapered bore
Open
- Width
43 mm
- Dynamic load rating (radial)
265000 N
- Radial load rating
260000 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188834 FAG 22311-E1-K Spherical roller bearings (radial) Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 56
Description
Spherical roller bearings are self-retained double-row bearings that consist of robust concave outer races, robust inner races, drum-shaped rollers and retainers/cages. Inner races come with a tapered or cylindrical bore.
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

