
FAG 22312-E1-K Spherical roller bearings (radial) Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 50

Technical specifications
- Type
22312-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22312-E1-K
- Bore Ø
60 mm
- Outside Ø
130 mm
- Dim
Bohrungs-Ø 60 mm. Außen-Durchmesser 130 mm. Breite 46 mm
- Rotational speed (max.)
5000 U/min
- Weight
2930 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Bohrungs-Ø 60 mm. Außen-Durchmesser 130 mm. Breite 46 mm mm
- Width
46 mm
- Dynamic load rating (radial)
310000 N
- Radial load rating
310000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188828 FAG 22312-E1-K Spherical roller bearings (radial) Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 50
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

