
FAG 22320-E1 Spherical roller bearings (radial) Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 300

Technical specifications
- Type
22320-E1
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
22320-E1
- Bore Ø
100 mm
- Outside Ø
215 mm
- Dim
Bohrungs-Ø 100 mm. Außen-Durchmesser 215 mm. Breite73mm
- Rotational speed (max.)
3000 U/min
- Weight
13238 g
- Features
Reinforced (standard)
Open
- Dimensions
Bohrungs-Ø 100 mm. Außen-Durchmesser 215 mm. Breite73mm mm
- Width
73 mm
- Dynamic load rating (radial)
810000 N
- Radial load rating
920000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188773 FAG 22320-E1 Spherical roller bearings (radial) Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 300
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

