
FAG 23048-E1-K Spherical roller bearings (radial) Bore diameter 240 mm Outside diameter 360 mm Rotational speed (max.) 1

Technical specifications
- Type
23048-E1-K
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23048-E1-K
- Bore Ø
240 mm
- Outside Ø
360 mm
- Dim
Innen-Ø: 240 mm Außen-Ø: 360 mm Breite: 92 mm
- Rotational speed (max.)
1400 U/min
- Weight
34500 g
- Features
Reinforced (standard)
Tapered bore
Open
- Dimensions
Innen-Ø: 240 mm Außen-Ø: 360 mm Breite: 92 mm mm
- Width
92 mm
- Dynamic load rating (radial)
1160000 N
- Radial load rating
2200000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 164954 FAG 23048-E1-K Spherical roller bearings (radial) Bore diameter 240 mm Outside diameter 360 mm Rotational speed (max.) 1
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

