
FAG 23130-E1A-M Spherical roller bearings (radial) Bore diameter 150 mm Outside diameter 250 mm Rotational speed (max.)
EAN:
Part number:
Item no:

Image similar
Product type
Spherical roller bearings (radial)
Bore Ø
150 mm
Outside Ø
250 mm
Type
23130-E1A-M
Manufacturer part #
23130-E1A-M
Technical specifications
- Type
23130-E1A-M
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23130-E1A-M
- Bore Ø
150 mm
- Outside Ø
250 mm
- Dim
150x250x80
- Rotational speed (max.)
2600 U/min
- Weight
15700 g
- Features
Robust brass cage
Open
- Dimensions
150x250x80 mm
- Width
80 mm
- Dynamic load rating (radial)
1000000 N
- Radial load rating
1330000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188981 FAG 23130-E1A-M Spherical roller bearings (radial) Bore diameter 150 mm Outside diameter 250 mm Rotational speed (max.)
Description
Spherical roller bearings are self-retained double-row bearings that consist of robust concave outer races, robust inner races, drum-shaped rollers and retainers/cages. Inner races come with a tapered or cylindrical bore.
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

