
FAG 23138-E1A-K-M Spherical roller bearings (radial) Bore diameter 190 mm Outside diameter 320 mm Rotational speed (max.

Technical specifications
- Type
23138-E1A-K-M
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23138-E1A-K-M
- Bore Ø
190 mm
- Outside Ø
320 mm
- Dim
Bohrungs-Ø 190 mm. Außen-Durchmesser 320 mm. Breite104mm
- Rotational speed (max.)
2000 U/min
- Weight
36020 g
- Features
Tapered bore
Robust brass cage
Open
- Dimensions
Bohrungs-Ø 190 mm. Außen-Durchmesser 320 mm. Breite104mm mm
- Width
104 mm
- Dynamic load rating (radial)
1610000 N
- Radial load rating
2220000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 164958 FAG 23138-E1A-K-M Spherical roller bearings (radial) Bore diameter 190 mm Outside diameter 320 mm Rotational speed (max.
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

