Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

23222-E1-TVPB
Spherical roller bearings (radial)
23222-E1-TVPB
110 mm
200 mm
3000 U/min
9180 g
Reinforced (standard)
PVC cage
Open
69.8 mm
710000 N
870000 N
yes
User & Safety Instructions 188952 FAG 23222-E1-TVPB Spherical roller bearings (radial) Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.
The necessary accessories are required to use the article as described.