
FAG 23224-E1-K-TVPB Spherical roller bearings (radial) Bore diameter 120 mm Outside diameter 215 mm Rotational speed (ma

Technical specifications
- Type
23224-E1-K-TVPB
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23224-E1-K-TVPB
- Bore Ø
120 mm
- Outside Ø
215 mm
- Dim
Innen-Ø: 120 mm Außen-Ø: 215 mm Breite: 76 mm
- Rotational speed (max.)
2800 U/min
- Weight
11400 g
- Features
Reinforced (standard)
Tapered bore
PVC cage
Open
- Dimensions
Innen-Ø: 120 mm Außen-Ø: 215 mm Breite: 76 mm mm
- Width
76 mm
- Dynamic load rating (radial)
820000 N
- Radial load rating
1020000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188959 FAG 23224-E1-K-TVPB Spherical roller bearings (radial) Bore diameter 120 mm Outside diameter 215 mm Rotational speed (ma
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

