
FAG 23230-E1-K-TVPB Spherical roller bearings (radial) Bore diameter 150 mm Outside diameter 270 mm Rotational speed (ma

Technical specifications
- Type
23230-E1-K-TVPB
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23230-E1-K-TVPB
- Bore Ø
150 mm
- Outside Ø
270 mm
- Dim
Innen-Ø: 150 mm. Außen-Ø: 270 mm. Breite: 96 mm
- Rotational speed (max.)
2200 U/min
- Weight
22000 g
- Features
Reinforced (standard)
Tapered bore
PVC cage
Open
- Dimensions
Innen-Ø: 150 mm. Außen-Ø: 270 mm. Breite: 96 mm mm
- Width
96 mm
- Dynamic load rating (radial)
1280000 N
- Radial load rating
1660000 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 189148 FAG 23230-E1-K-TVPB Spherical roller bearings (radial) Bore diameter 150 mm Outside diameter 270 mm Rotational speed (ma
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

