
FAG 23234-E1A-K-M Spherical roller bearings (radial) Bore diameter 170 mm Outside diameter 310 mm Rotational speed (max.

Technical specifications
- Type
23234-E1A-K-M
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23234-E1A-K-M
- Bore Ø
170 mm
- Outside Ø
310 mm
- Dim
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 110 mm
- Rotational speed (max.)
2000 U/min
- Weight
35401 g
- Features
Tapered bore
Robust brass cage
Open
- Dimensions
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 110 mm mm
- Width
110 mm
- Dynamic load rating (radial)
1640000 N
- Radial load rating
2170000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 164970 FAG 23234-E1A-K-M Spherical roller bearings (radial) Bore diameter 170 mm Outside diameter 310 mm Rotational speed (max.
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

