
FAG 23952-MB Spherical roller bearings (radial) Bore diameter 260 mm Outside diameter 360 mm Rotational speed (max.) 140

Technical specifications
- Type
23952-MB
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
23952-MB
- Bore Ø
260 mm
- Outside Ø
360 mm
- Dim
Bohrungs-Ø 260 mm Außen-Durchmesser 360 mm Breite75mm
- Rotational speed (max.)
1400 U/min
- Weight
24036 g
- Features
Robust brass cage, inner-ring track
Open
- Dimensions
Bohrungs-Ø 260 mm Außen-Durchmesser 360 mm Breite75mm mm
- Width
75 mm
- Dynamic load rating (radial)
930000 N
- Radial load rating
1930000 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 185844 FAG 23952-MB Spherical roller bearings (radial) Bore diameter 260 mm Outside diameter 360 mm Rotational speed (max.) 140
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

