
FAG 29434-E1 Spherical roller bearings (axial) Bore diameter 170 mm Outside diameter 340 mm Rotational speed (max.) 2000

Technical specifications
- Type
29434-E1
- Product type
Spherical roller bearings (axial)
- Manufacturer part #
29434-E1
- Bore Ø
170 mm
- Outside Ø
340 mm
- Dim
Bohrungs-Ø 170 mm Außen-Durchmesser 340 mm Breite 103 mm
- Rotational speed (max.)
2000 U/min
- Weight
44000 g
- Features
Reinforced (standard)
Open
- Dimensions
Bohrungs-Ø 170 mm Außen-Durchmesser 340 mm Breite 103 mm mm
- Width
103 mm
- Dynamic load rating (axial)
2550000 N
- Static load rating (axial)
6900000 N
- Inside diameter
170 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 164991 FAG 29434-E1 Spherical roller bearings (axial) Bore diameter 170 mm Outside diameter 340 mm Rotational speed (max.) 2000
Description
Postposed characters are used to identify different bearing types.
· E = reinforced
· E1 = reinforced
· MB = robust brass cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

