
FAG 29438-E1 Spherical roller bearings (axial) Bore diameter 190 mm Outside diameter 380 mm Rotational speed (max.) 1200

Technical specifications
- Type
29438-E1
- Product type
Spherical roller bearings (axial)
- Manufacturer part #
29438-E1
- Bore Ø
190 mm
- Outside Ø
380 mm
- Dim
Bohrungs-Ø 190 mm. Außen-Durchmesser 380 mm. Breite115mm
- Rotational speed (max.)
1200 U/min
- Weight
54570 g
- Features
Reinforced (standard)
Open
- Dimensions
Bohrungs-Ø 190 mm. Außen-Durchmesser 380 mm. Breite115mm mm
- Width
115 mm
- Dynamic load rating (axial)
2320000 N
- Static load rating (axial)
7500000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 164994 FAG 29438-E1 Spherical roller bearings (axial) Bore diameter 190 mm Outside diameter 380 mm Rotational speed (max.) 1200
Description
Postposed characters are used to identify different bearing types.
· E = reinforced
· E1 = reinforced
· MB = robust brass cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

