There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

30217-A
Tapered roller bearing
30217-A
85 mm
150 mm
Innen-Ø: 85. Außen-Ø: 150. Breite: 30.5
4750 U/min
2122 g
Changed internal layout
Innen-Ø: 85. Außen-Ø: 150. Breite: 30.5 mm
30.5 mm
178000 N
224000 N
yes
Datasheet 184643 FAG 30217-A Tapered roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4750 U/min
User & Safety Instructions 184643 FAG 30217-A Tapered roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4750 U/min
The necessary accessories are required to use the article as described.