There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

30322-A
Tapered roller bearing
30322-A
110 mm
240 mm
Innen-Ø 110 mm. Außen-Ø 240 mm. Breite 54.5 mm
2800 U/min
11100 g
Changed internal layout
Innen-Ø 110 mm. Außen-Ø 240 mm. Breite 54.5 mm mm
54.5 mm
480000 N
590000 N
yes
User & Safety Instructions 185857 FAG 30322-A Tapered roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 2800 U/min
The necessary accessories are required to use the article as described.