There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

30324-A
Tapered roller bearing
30324-A
120 mm
260 mm
Außen-Ø: 260 mm. Breite: 59.5 mm. Innen-Ø: 120 mm
2650 U/min
14216 g
Changed internal layout
Außen-Ø: 260 mm. Breite: 59.5 mm. Innen-Ø: 120 mm mm
59.5 mm
560000 N
700000 N
yes
User & Safety Instructions 185858 FAG 30324-A Tapered roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2650 U/min
The necessary accessories are required to use the article as described.