There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

31312-A
Tapered roller bearing
31312-A
60 mm
130 mm
Bohrungs-Ø 60 mm. Außen-Durchmesser 130 mm. Breite 33.5 mm
5300 U/min
1939 g
Changed internal layout
Bohrungs-Ø 60 mm. Außen-Durchmesser 130 mm. Breite 33.5 mm mm
33.5 mm
146000 N
169000 N
not relevant
User & Safety Instructions 184649 FAG 31312-A Tapered roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5300 U/min
The necessary accessories are required to use the article as described.