There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

31316
Tapered roller bearing
31316
80 mm
170 mm
Bohrungs-Ø 80 mm Außen-Durchmesser 170 mm Breite42.5mm
4500 U/min
4160 g
Changed internal layout
Bohrungs-Ø 80 mm Außen-Durchmesser 170 mm Breite42.5mm mm
42.5 mm
227000 N
270000 N
Datasheet 184655 FAG 31316 Tapered roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 4500 U/min
The necessary accessories are required to use the article as described.