There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

31318
Tapered roller bearing
31318
90 mm
190 mm
Innen-Ø: 90 mm. Außen-Ø: 190 mm. Breite: 46.5 mm
3900 U/min
5300 g
Steel sheet cage
Innen-Ø: 90 mm. Außen-Ø: 190 mm. Breite: 46.5 mm mm
46.5 mm
275000 N
325000 N
yes
User & Safety Instructions 185113 FAG 31318 Tapered roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3900 U/min
The necessary accessories are required to use the article as described.