Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

3214-B-TVH
Angular contact ball bearing (dual row)
3214-B-TVH
70 mm
125 mm
Innen-Ø: 70 mm. Außen-Ø: 125 mm. Breite: 39.7 mm
4500 U/min
1780 g
Changed internal layout
PVC cage
Open
Innen-Ø: 70 mm. Außen-Ø: 125 mm. Breite: 39.7 mm mm
39.7 mm
83000 N
76500 N
not relevant
The necessary accessories are required to use the article as described.