Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

3216-B-TVH
Angular contact ball bearing (dual row)
3216-B-TVH
80 mm
140 mm
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 44.4 mm
4000 U/min
2403 g
Changed internal layout
PVC cage
Open
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 44.4 mm mm
44.4 mm
98000 N
93000 N
not relevant
The necessary accessories are required to use the article as described.