There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

32228-A
Tapered roller bearing
32228-A
140 mm
250 mm
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm Breite71.75mm
2500 U/min
14588 g
Changed internal layout
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm Breite71.75mm mm
71.75 mm
640000 N
990000 N
Datasheet 184735 FAG 32228-A Tapered roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 2500 U/min
The necessary accessories are required to use the article as described.