There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

32312-A
Tapered roller bearing
32312-A
60 mm
130 mm
Innen-Ø: 60 mm. Außen-Ø: 130 mm. Breite: 48.5 mm
5300 U/min
2973 g
Changed internal layout
Innen-Ø: 60 mm. Außen-Ø: 130 mm. Breite: 48.5 mm mm
48.5 mm
242000 N
310000 N
yes
User & Safety Instructions 184677 FAG 32312-A Tapered roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5300 U/min
The necessary accessories are required to use the article as described.