1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

4202-B-TVH
Deep groove ball bearings (dual row)
4202-B-TVH
15 mm
35 mm
15 mm
18000 U/min
65 g
Changed internal layout
PVC cage
Open
14 mm
10400 N
6700 N
yes
Datasheet 189292 FAG 4202-B-TVH Deep groove ball bearings (dual row) Bore diameter 15 mm Outside diameter 35 mm Rotational speed (max.) 1
The necessary accessories are required to use the article as described.