
FAG 6000-C-2Z-C3 Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 26 mm Rotational speed (max.) 28

Technical specifications
- Type
6000-C-2Z-C3
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6000-C-2Z-C3
- Bore Ø
10 mm
- Outside Ø
26 mm
- Bore diameter
10 mm
- Rotational speed (max.)
28000 U/min
- Weight
20 g
- Features
Bilateral
- Width
8 mm
- Dynamic load rating (radial)
4550 N
- Radial load rating
1960 N
- Material
Rolled steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 188444 FAG 6000-C-2Z-C3 Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 26 mm Rotational speed (max.) 28
User & Safety Instructions
User & Safety Instructions 188444 FAG 6000-C-2Z-C3 Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 26 mm Rotational speed (max.) 28
Description
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


