1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

6000-C-C3
Deep groove ball bearings (axial)
6000-C-C3
10 mm
26 mm
10 mm
34000 U/min
19 g
Increased clearance
8 mm
4550 N
1960 N
Rolled steel
yes
Datasheet 188442 FAG 6000-C-C3 Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 26 mm Rotational speed (max.) 34000
The necessary accessories are required to use the article as described.