
FAG 6004-C-2Z Deep groove ball bearings (axial) Bore diameter 20 mm Outside diameter 42 mm Rotational speed (max.) 17000
EAN:
Part number:
Item no:

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
20 mm
Outside Ø
42 mm
Type
6004-C-2Z
Manufacturer part #
6004-C-2Z
Technical specifications
- Type
6004-C-2Z
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6004-C-2Z
- Bore Ø
20 mm
- Outside Ø
42 mm
- Bore diameter
20.000
- Dim
(L x W) 12.000 mm x 12 mm
- Rotational speed (max.)
17000 U/min
- Weight
68 g
- Features
Bilateral
- Dimensions
Bohrungs-Ø 20 mm Außen-Durchmesser 42 mm Breite12mm mm
- Width
12 mm
- Dynamic load rating (radial)
9300 N
- Radial load rating
5000 N
- Length
12.000 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188467 FAG 6004-C-2Z Deep groove ball bearings (axial) Bore diameter 20 mm Outside diameter 42 mm Rotational speed (max.) 17000
Description
Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


