
FAG 6007-2RSR-C3 Deep groove ball bearings (axial) Bore diameter 35 mm Outside diameter 62 mm Rotational speed (max.) 75

Technical specifications
- Type
6007-2RSR-C3
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6007-2RSR-C3
- Bore Ø
35 mm
- Outside Ø
62 mm
- Bore diameter
35 mm
- Dim
Breite: 14 mm Innen-Ø: 35 mm Außen-Ø: 62 mm
- Rotational speed (max.)
7500 U/min
- Weight
158 g
- Features
Bilateral lip seal
Increased clearance
- Dimensions
Breite: 14 mm Innen-Ø: 35 mm Außen-Ø: 62 mm mm
- Width
14 mm
- Dynamic load rating (radial)
16000 N
- Radial load rating
10200 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 184792 FAG 6007-2RSR-C3 Deep groove ball bearings (axial) Bore diameter 35 mm Outside diameter 62 mm Rotational speed (max.) 75
Description
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


