
FAG 6200-C-2HRS Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 30 mm Rotational speed (max.) 170
EAN:
Part number:
Item no:

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
10 mm
Outside Ø
30 mm
Type
6200-C-2HRS
Manufacturer part #
6200-C-2HRS
Technical specifications
- Type
6200-C-2HRS
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6200-C-2HRS
- Bore Ø
10 mm
- Outside Ø
30 mm
- Bore diameter
10
- Dim
(L x W) 9 mm x 9 mm
- Rotational speed (max.)
17000 U/min
- Weight
34 g
- Features
Bilateral lip seal
- Width
9 mm
- Dynamic load rating (radial)
6000 N
- Radial load rating
2600 N
- Length
9 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188448 FAG 6200-C-2HRS Deep groove ball bearings (axial) Bore diameter 10 mm Outside diameter 30 mm Rotational speed (max.) 170
Description
Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


