
FAG 627-2Z Deep groove ball bearings (axial) Bore diameter 7 mm Outside diameter 22 mm Rotational speed (max.) 30000 U/m
EAN:
Part number:
Item no:

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
7 mm
Outside Ø
22 mm
Type
627-2Z
Manufacturer part #
627-2Z
Technical specifications
- Type
627-2Z
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
627-2Z
- Bore Ø
7 mm
- Outside Ø
22 mm
- Bore diameter
7.000
- Dim
(L x W) 7.000 mm x 7 mm
- Rotational speed (max.)
30000 U/min
- Weight
12 g
- Features
Bilateral
- Width
7 mm
- Dynamic load rating (radial)
3250 N
- Radial load rating
1370 N
- Length
7.000 mm
- Material
Rolled steel
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 186217 FAG 627-2Z Deep groove ball bearings (axial) Bore diameter 7 mm Outside diameter 22 mm Rotational speed (max.) 30000 U/m
Description
Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


