
FAG 6334-M Deep groove ball bearings (axial) Bore diameter 170 mm Outside diameter 360 mm Rotational speed (max.) 4000 U

Technical specifications
- Type
6334-M
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6334-M
- Bore Ø
170 mm
- Outside Ø
360 mm
- Bore diameter
170
- Dim
(L x W) 72 mm x 72 mm
- Rotational speed (max.)
4000 U/min
- Weight
37300 g
- Features
Bilateral groove seal
- Width
72 mm
- Dynamic load rating (radial)
325000 N
- Radial load rating
365000 N
- Length
72 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 180081 FAG 6334-M Deep groove ball bearings (axial) Bore diameter 170 mm Outside diameter 360 mm Rotational speed (max.) 4000 U
Information
Information 180081 FAG 6334-M Deep groove ball bearings (axial) Bore diameter 170 mm Outside diameter 360 mm Rotational speed (max.) 4000 U
Description
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


