
FAG 6407-C3 Deep groove ball bearings (axial) Bore diameter 35 mm Outside diameter 100 mm Rotational speed (max.) 16000
EAN:
Part number:
Item no:

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
35 mm
Outside Ø
100 mm
Type
6407-C3
Manufacturer part #
6407-C3
Technical specifications
- Type
6407-C3
- Product type
Deep groove ball bearings (axial)
- Manufacturer part #
6407-C3
- Bore Ø
35 mm
- Outside Ø
100 mm
- Bore diameter
35
- Dim
(L x W) 25 mm x 25 mm
- Rotational speed (max.)
16000 U/min
- Weight
952 g
- Features
Increased clearance
Open
- Width
25 mm
- Dynamic load rating (radial)
53000 N
- Radial load rating
31500 N
- Length
25 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 184944 FAG 6407-C3 Deep groove ball bearings (axial) Bore diameter 35 mm Outside diameter 100 mm Rotational speed (max.) 16000
Description
Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


