
FAG 7200-B-TVP Angular contact ball bearing (single row) Bore diameter 10 mm Outside diameter 30 mm Rotational speed (ma

Technical specifications
- Type
7200-B-TVP
- Product type
Angular contact ball bearing (single row)
- Manufacturer part #
7200-B-TVP
- Bore Ø
10 mm
- Outside Ø
30 mm
- Dim
Bohrungs-Ø 10 mm Außen-Durchmesser 30 mm Breite 9mm
- Rotational speed (max.)
32000 U/min
- Weight
31 g
- Features
Changed internal layout
PVC cage
Open
- Dimensions
Bohrungs-Ø 10 mm Außen-Durchmesser 30 mm Breite 9mm mm
- Width
9 mm
- Dynamic load rating (radial)
5300 N
- Radial load rating
2600 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 185414 FAG 7200-B-TVP Angular contact ball bearing (single row) Bore diameter 10 mm Outside diameter 30 mm Rotational speed (ma
Description
Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

