Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7203-B-TVP-P5-UO
Angular contact ball bearing (single row)
7203-B-TVP-P5-UO
17 mm
40 mm
Innen-Ø: 17 mm. Außen-Ø: 40 mm. Breite: 12 mm
20000 U/min
70 g
Changed internal layout
PVC cage
Precision runout
Paired assembly, zero backlash
Open
Innen-Ø: 17 mm. Außen-Ø: 40 mm. Breite: 12 mm mm
12 mm
10500 N
5700 N
yes
The necessary accessories are required to use the article as described.