Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7204-B-TVP-P5-UL
Angular contact ball bearing (single row)
7204-B-TVP-P5-UL
20 mm
47 mm
Innen-Ø: 20 Außen-Ø: 47 Breite: 14
18000 U/min
111 g
Changed internal layout
PVC cage
Precision runout
Paired assembly, preload
Open
Innen-Ø: 20 Außen-Ø: 47 Breite: 14 mm
14 mm
14000 N
7800 N
yes
The necessary accessories are required to use the article as described.