Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7207-B-TVP-P5-UO
Angular contact ball bearing (single row)
7207-B-TVP-P5-UO
35 mm
72 mm
Innen-Ø: 35 mm. Außen-Ø: 72 mm. Breite: 17 mm
11000 U/min
295 g
Changed internal layout
PVC cage
Precision runout
Paired assembly, zero backlash
Open
Innen-Ø: 35 mm. Außen-Ø: 72 mm. Breite: 17 mm mm
17 mm
28000 N
19000 N
yes
The necessary accessories are required to use the article as described.