Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7214-B-TVP-P5-UL
Angular contact ball bearing (single row)
7214-B-TVP-P5-UL
70 mm
125 mm
Außen-Ø: 125. Breite: 24. Innen-Ø: 70
5600 U/min
1120 g
Changed internal layout
PVC cage
Precision runout
Paired assembly, preload
Open
Außen-Ø: 125. Breite: 24. Innen-Ø: 70 mm
24 mm
74000 N
62000 N
yes
The necessary accessories are required to use the article as described.