Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7222-B-TVP
Angular contact ball bearing (single row)
7222-B-TVP
110 mm
200 mm
Bohrungs-Ø 110 mm Außen-Durchmesser 200 mm Breite: 38 mm
3600 U/min
4519 g
Changed internal layout
PVC cage
Open
Bohrungs-Ø 110 mm Außen-Durchmesser 200 mm Breite: 38 mm mm
38 mm
167000 N
154000 N
yes
The necessary accessories are required to use the article as described.