Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

7307-B-TVP-P5-UL
Angular contact ball bearing (single row)
7307-B-TVP-P5-UL
35 mm
80 mm
Innen-Ø: 35. Außen-Ø: 80. Breite: 21
10800 U/min
479 g
Changed internal layout
PVC cage
Precision runout
Paired assembly, preload
Open
Innen-Ø: 35. Außen-Ø: 80. Breite: 21 mm
21 mm
43000 N
27500 N
yes
The necessary accessories are required to use the article as described.