
FAG 7318-B-MP-UA Angular contact ball bearing (single row) Bore diameter 90 mm Outside diameter 190 mm Rotational speed
EAN:
Part number:
Item no:

Image similar
Product type
Angular contact ball bearing (single row)
Bore Ø
90 mm
Outside Ø
190 mm
Type
7318-B-MP-UA
Manufacturer part #
7318-B-MP-UA
Technical specifications
- Type
7318-B-MP-UA
- Product type
Angular contact ball bearing (single row)
- Manufacturer part #
7318-B-MP-UA
- Bore Ø
90 mm
- Outside Ø
190 mm
- Dim
Bohrungs-Ø 90 mm. Außen-Durchmesser 190 mm. Breite: 43 mm
- Rotational speed (max.)
4200 U/min
- Weight
5672 g
- Features
Changed internal layout
Robust brass cage
Paired assembly, little clearance
Open
- Dimensions
Bohrungs-Ø 90 mm. Außen-Durchmesser 190 mm. Breite: 43 mm mm
- Width
43 mm
- Dynamic load rating (radial)
180000 N
- Radial load rating
155000 N
- UKCA
yes
Description
Single row angular contact ball bearings are self retained, consisting of robust inner and outer races, and balls. They come in two types: open and closed. Closed types are greased-for-life bearings.
Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal
Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

