
FAG 7334-B-MP-UO Angular contact ball bearing (single row) Bore diameter 170 mm Outside diameter 360 mm Rotational speed

Technical specifications
- Type
7334-B-MP-UO
- Product type
Angular contact ball bearing (single row)
- Manufacturer part #
7334-B-MP-UO
- Bore Ø
170 mm
- Outside Ø
360 mm
- Dim
Innen-Ø: 170 mm. Außen-Ø: 360 mm. Breite: 72 mm
- Rotational speed (max.)
2750 U/min
- Weight
36700 g
- Features
Changed internal layout
Robust brass cage
Paired assembly, zero backlash
Open
- Dimensions
Innen-Ø: 170 mm. Außen-Ø: 360 mm. Breite: 72 mm mm
- Width
72 mm
- Dynamic load rating (radial)
405000 N
- Radial load rating
530000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 181101 FAG 7334-B-MP-UO Angular contact ball bearing (single row) Bore diameter 170 mm Outside diameter 360 mm Rotational speed
Description
Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

