There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N205-E-TVP2
Cylindrical roller bearing
N205-E-TVP2
N
52 mm
25 mm
15 mm
34500 N
27500 N
15000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 25 mm. Außen-Ø: 52 mm. Breite: 15 mm mm
Innen-Ø: 25 mm. Außen-Ø: 52 mm. Breite: 15 mm
139 g
not relevant
User & Safety Instructions 185545 FAG N205-E-TVP2 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000 U/mi
The necessary accessories are required to use the article as described.