There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N206-E-TVP2
Cylindrical roller bearing
N206-E-TVP2
N
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 30 mm
Innen-Ø: 30
198 g
yes
User & Safety Instructions 185546 FAG N206-E-TVP2 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/mi
The necessary accessories are required to use the article as described.